Samsung CIG22E3R3MNE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.1 |
| Manufacturer Series | CIG |
| Series | CIG |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22E3R3MNE to view detailed technical specifications.
No datasheet is available for this part.