The CIG22H2R2MAE is a general purpose inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is a surface mount component with a package size of 2.5x2x0.9mm. It has a maximum rated current of 1.2A and a DC resistance of 0.138ohm.
Samsung CIG22H2R2MAE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 1.2 |
| Manufacturer Series | CIG |
| Series | CIG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG22H2R2MAE to view detailed technical specifications.
No datasheet is available for this part.