
Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 3.3µH inductance with a 20% tolerance at 1MHz. Rated for 1A DC current with a maximum DC current of 1.5A and a saturation current of 1A. Features a low DC resistance of 133mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Samsung CIG22H3R3MNE technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 133mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.133R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CIG22H |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22H3R3MNE to view detailed technical specifications.
No datasheet is available for this part.