Samsung CIG22HR47MAE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 44mR |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | CIG22H_MAE |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22HR47MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.