
Surface mount power chip inductor featuring 10µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a maximum DC current rating of 600mA and a low DC resistance of 323mΩ. Designed for surface mounting in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Samsung CIG22L100MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 323mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L100MNE to view detailed technical specifications.
No datasheet is available for this part.
