Surface mount power chip inductor featuring a shielded, multi-layer ferrite construction. Offers 1.2µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.5A DC current with a low 65mΩ DC resistance. Housed in a compact 1008 (2520 metric) case, measuring 2.2mm in depth, 1mm in height, and 0.079 inches in width. Operates across a wide temperature range of -40°C to 125°C and is supplied on tape and reel.
Samsung CIG22L1R2MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 65mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 1.2uH |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L1R2MNE to view detailed technical specifications.
No datasheet is available for this part.