
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, operating at 1MHz. Features a shielded, multi-layer ferrite core, rated for 1.2A maximum DC current and a DC resistance of 100mΩ. Housed in a 1008 (2520 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel and operates within a temperature range of -40°C to 125°C.
Samsung CIG22L3R3MNE technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.2mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Series | CIG22L |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIG22L3R3MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.