The CIG32H2R2MNE is a 2.2uH general purpose inductor from Samsung, designed for surface mount applications. It features a shielded design and a maximum operating temperature of 125 degrees Celsius. The inductor has a rated current of 1.6A and a tolerance of 20%. It is available in a 1210 package type.
Samsung CIG32H2R2MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 1.6 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIG32H2R2MNE to view detailed technical specifications.
No datasheet is available for this part.