Surface mount power inductor with 1µH inductance and 20% tolerance, designed for general purpose applications. Features a 3.1A rated current and a low DC resistance of 0.055Ω. Operates across a temperature range of -40°C to 125°C. This component is a single-function, two-terminal, non-shielded device.
Samsung CIGT201208EH1R0MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT201208EH1R0MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.