The CIGT201208EHR47MNE is a 0.47uH general purpose inductor from Samsung, designed for surface mount applications. It features a dual-ended terminal placement and a 20% tolerance. The inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a maximum current of 3.7A and has a DC resistance of 0.035 ohms. The inductor is not shielded and is intended for use as a power inductor.
Samsung CIGT201208EHR47MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3.7 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT201208EHR47MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.