Surface mount general purpose power inductor with 0.24 µH inductance and 20% tolerance. Features a 0.016 Ω DC resistance and a maximum rated current of 6 A. Operates across a temperature range of -40°C to 125°C. This dual-ended component is designed for power inductor applications.
Samsung CIGT252010LMR24MNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.24 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 6 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIGT252010LMR24MNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.