Samsung CIH03T2N2CNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 8800 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 4 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH03T2N2CNC to view detailed technical specifications.
No datasheet is available for this part.