
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core component operates with a rated current of 300mA, a DC resistance of 500mΩ, and a Q-factor of 8 at 100MHz. The 0402 package size (1.0mm x 0.5mm) supports surface mounting and operates across a temperature range of -55°C to 125°C. It boasts a self-resonant frequency of 2.7GHz and is RoHS compliant.
Samsung CIH05T12NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T12NJNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
