Samsung CIH05T15NJBC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 2300 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH05T15NJBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.