
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core component operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 250mA. It boasts a low DC resistance of 650mΩ and a self-resonant frequency of 2.1GHz, packaged in a compact 0402 (1005 metric) case. The inductor is RoHS compliant and supplied on tape and reel.
Samsung CIH05T18NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 650mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T18NJNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.