
Surface mount fixed inductor with 1nH inductance and 100MHz test frequency. Features a 0.3A current rating, 120mΩ DC resistance, and 10GHz self-resonant frequency. Constructed with a ceramic core and housed in a 0402 package. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
Samsung CIH05T1N0SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 1nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T1N0SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.