This 300mA surface mount fixed inductor from Samsung features a ceramic core and a 1.5nH inductance value. It operates over a temperature range of -55°C to 125°C and is available in a 0402 package. The inductor is RoHS compliant and suitable for use in high-frequency applications up to 6GHz.
Samsung CIH05T1N5SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 1.5nH |
| Length | 1.05mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T1N5SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.