High-frequency surface mount fixed inductor featuring a 1.8nH inductance and 0.3A current rating. This ceramic core component operates within a -55°C to 125°C temperature range and exhibits a 0.14 Ohm DC resistance. Designed for 0402 package applications, it boasts a 6GHz self-resonant frequency and is RoHS compliant.
Samsung CIH05T1N8SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Conductor Material | Silver |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 1.8nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T1N8SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.