
The CIH05T2N4SNC is a surface mount fixed inductor with a current rating of 300mA and a self resonant frequency of 6GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0402 case and is available on tape and reel. It is RoHS compliant and unshielded.
Samsung CIH05T2N4SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 2.4nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T2N4SNC to view detailed technical specifications.
No datasheet is available for this part.
