Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 600mA current rating and a low DC resistance of 260mR. Packaged in a compact 0603 (1608 metric) case, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant. Its self-resonant frequency reaches 3.4GHz, making it suitable for demanding electronic circuits.
Samsung CIH10T10NJNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T10NJNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.