
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core chip inductor offers a 500mA current rating and a low 0.4 Ohm DC resistance. Housed in a compact 0603 (1608 metric) package, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Samsung CIH10T22NJNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 22nH |
| Length | 1.75mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T22NJNC to view detailed technical specifications.
No datasheet is available for this part.