Samsung CIH10T2N2SNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 2.2nH |
| Length | 0.063inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T2N2SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.