
Surface mount fixed inductor featuring 3.9nH inductance and 0.14 Ohm DCR, rated for 800mA DC current. This ceramic core component operates within a -55°C to 125°C temperature range and exhibits a 6GHz self-resonant frequency. Designed for high-frequency applications, it has a test frequency of 100MHz and a Q-factor of 10. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Samsung CIH10T3N9SNC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 3.9nH |
| Length | 0.063inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T3N9SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.