
Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core chip inductor operates with a 400mA DC current rating and a low 0.75 Ohm DC resistance. The 0603 package size ensures compact integration, with a test frequency of 100MHz and a Q-factor of 12. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Samsung CIH10T56NJNC technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 750mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 56nH |
| Length | 1.75mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T56NJNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
