Samsung CIH21T12NJNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIH21T12NJNE to view detailed technical specifications.
No datasheet is available for this part.