Samsung CIH21T8N2JNE technical specifications.
| Package/Case | 0805 |
| Depth | 1.45mm |
| Height | 1.05mm |
| Inductance | 8.2nH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH21T8N2JNE to view detailed technical specifications.
No datasheet is available for this part.