The CIL10NR47KNE is a shielded ferrite RF inductor from Samsung, featuring a multi-layer construction and a core material of ferrite. It has an inductance of 0.47uH with a tolerance of 10%, and is tested at a frequency of 25MHz. The inductor is designed for surface mount applications, with a case size of 0603 and dimensions of 1.75mm in length and 0.95mm in height and depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |