Samsung CIL10NR56KBC technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL10NR56KBC to view detailed technical specifications.
No datasheet is available for this part.