This 0603 shielded ferrite RF inductor features a 8.2uH inductance value with a 20% tolerance and is tested at 4Mhz. It can handle a maximum DC current of 0.005A and has a maximum DC resistance of 2.1Ohms. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 18Mhz. It is designed for surface mount applications and has an operating temperature range of -40 to 85 degrees Celsius.
Samsung CIL10Y8R2MNE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL10Y8R2MNE to view detailed technical specifications.
No datasheet is available for this part.