Samsung CIL31S180MAE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL31S180MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.