Samsung CIL31Y5R6KAC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 32 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | CIL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIL31Y5R6KAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.