Samsung CIM03U241NC technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100mA |
| DC Resistance-Max | 1R |
| Impedance | 240R |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM03 |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM03U241NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
