Samsung CIM05J152NC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance-Max | 1R |
| Height | 0.5mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM05 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM05J152NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.