The CIM05J601BC is a ferrite chip with a maximum DC current rating of 0.3 and impedance of 600. It has a case size of 0402 and a tolerance of 25%. The component operates between -55°C and 125°C. It is a multi-layer type with a maximum DC resistance of 0.6 ohms.
Samsung CIM05J601BC technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIM05J601BC to view detailed technical specifications.
No datasheet is available for this part.