
Multi-layer ferrite bead for surface mount applications. Features 75 Ohm impedance at 100MHz with a 25% tolerance. Rated for 300mA maximum DC current and a maximum DC resistance of 350mR. Housed in a compact 0402 (1005 metric) case with ferrite core material. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Samsung CIM05N750NC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance-Max | 350mR |
| Depth | 0.5mm |
| Height | 0.022inch |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIM05 |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM05N750NC to view detailed technical specifications.
No datasheet is available for this part.
