Surface mount ferrite bead chip with 120 Ohm impedance at 100MHz and 25% tolerance. Features a 0402 (1005 metric) case size, 500mA current rating, and a maximum DC resistance of 250mR. Operates across a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Samsung CIM05U121NC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 250mR |
| Depth | 0.5mm |
| Height | 0.022inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIM05 |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM05U121NC to view detailed technical specifications.
No datasheet is available for this part.