The CIM10J151VC is a 0603 ferrite bead from Samsung, featuring a maximum impedance of 150 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This component is suitable for use in applications requiring a high degree of electrical isolation and noise suppression.
Samsung CIM10J151VC technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIM10J151VC to view detailed technical specifications.
No datasheet is available for this part.