
Multi-layer ferrite bead for surface mount applications. Features 1kΩ impedance at 100MHz with a 25% tolerance. Rated for 0.5A maximum DC current and a DC resistance of 400mΩ. Housed in a 0805 (2012 metric) case with ferrite core material. Operates across a temperature range of -55°C to 125°C.
Samsung CIM21J102NE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 400mR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIM21 |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM21J102NE to view detailed technical specifications.
No datasheet is available for this part.
