Samsung CIS10P331NC technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.7A |
| DC Resistance-Max | 70mR |
| Impedance | 330R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS10P331NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.