Samsung CIS10P700AC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.6mm |
| Impedance | 70R |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIS10P |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS10P700AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.