Samsung CIS21J300NE technical specifications.
| Type | Multi-Layer High Current |
| Impedance | 30Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 0.9mm |
| Product Length | 2mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIS21J300NE to view detailed technical specifications.
No datasheet is available for this part.