Samsung CIS41P600NE technical specifications.
| Package/Case | 1806 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | CIS |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS41P600NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
