The CIS41P600VE is a multi-layer high current ferrite bead from Samsung. It has a maximum DC current rating of 6A and an impedance of 60. The bead measures 4.7mm in length and 1.8mm in depth, with a case size of 1806. It operates within a temperature range of -55°C to 125°C.
Samsung CIS41P600VE technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIS41P600VE to view detailed technical specifications.
No datasheet is available for this part.