Samsung CIS43P600NE technical specifications.
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.5mm |
| Product Length | 4.5mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIS43P600NE to view detailed technical specifications.
No datasheet is available for this part.