Samsung CL02A103KQ2NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 0.2mm |
| Dielectric | X5R |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL02A103KQ2NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
