Samsung CL02C8R2CO2ANNC technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.009inch |
| Voltage Rating | 16V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL02C8R2CO2ANNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.