Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 25V DC rated voltage. Features X5R dielectric material, 10% tolerance, and a 0201 (0603 metric) surface mount case code. Operates across a -55°C to 85°C temperature range. Lead-free and RoHS compliant, packaged in cut tape.
Samsung CL03A103KA3NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 330um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A103KA3NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.