Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and a 0201 (0603 metric) surface mount case code. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and packaged in cut tape.
Samsung CL03A104KA3NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Height | 330um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A104KA3NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.