Samsung CL03A105KQ3CSNH technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A105KQ3CSNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.