1µF 16V X5R multilayer ceramic capacitor, featuring a 20% capacitance tolerance. This 0201 package SMD component operates across a wide temperature range from -55°C to 85°C. Designed with two terminals, it offers reliable performance for various electronic applications.
Samsung CL03A105MO3NRNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL03A105MO3NRNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.